MEAN WELL — RST-7K5/15K Series DC Output Power Supply | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

MEAN WELL RST-7K5/15K Series High Voltage DC Output Power Supply

MEAN WELL

 

MEAN WELL RST-7K5/15K Series High Voltage DC Output Power Supply

7.5KW / 15KW 3 Phase 4 Wire

MEAN WELL has launched three different DC output models in the RST-7K5/15K Series, including 115V, 230V and 380V, which now serve various industries such as automatic industrial equipment, charging energy storage systems, centralized bus power, and many other applications.

MEAN WELL’s latest three-phase four-wire AC input (RST-7K5 7,500W and RST-15K 15,000W) power supply products feature 95% high efficiency design, and a maximum parallel output power of up to 30kW.

The output voltage and current of the power supplies are programmable. Specifically the output voltage adjustment which can cover from 1% to 120%. Various built-in monitoring signals are provided, such as over temperature alarm, DC-OK, fan fail alarm, AC fail alarm functions, which allow users to quickly control and integrate system equipment.

The series operates in a wide temperature range of -30~ +45oC under full load conditions to handle harsh environments with ease.

Features

  • 3Ø4W AC input with 340~530V wide range
  • High efficiency up to 95%
  • Water/forced air cooling types selectable
  • Output voltage and current level programmable
  • Wide voltage adjustment range 1%~120%
  • Active current sharing (Parallel) up to 30kW
  • Protections: Short circuit, Over voltage, Overload, Over temperature
  • Built-in T-alarm / DC-OK / Fan fail / AC fail signals

 

Applications

  • Storage and charging systems
  • Electrolysis equipment
  • Burn-in equipment
  • Automation equipment
  • UV applications
  • Laser applications