Maxim Integrated — MAX22200 Octal Serial-Controlled Solenoid Driver | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

Maxim Integrated

 

Maxim Integrated MAX22200 Octal 36V Serial-Controlled Solenoid Driver

Featuring half-bridge control to save more than 50% power

The Maxim Integrated MAX22200 is an octal 36V serial-controlled solenoid driver featuring a full set of protections and diagnostic functions for flexibility of use in multiple applications.

This includes overcurrent protection (OCP), thermal shutdown (TSD), undervoltage Lockout (UVLO), open-load detection (OL), and detection of plunger movement (DPM). A fault indication pin (active-low FAULT) signals fault events and diagnostic information is stored in the FAULT register.

Due to the flexibility of use, the serial interface control, the high efficiency, and the small package, the MAX22200 is particularly well-suited for solenoid driver applications (valve control, relays control etc.) in which low power consumption and high level of integration are required.

The MAX22200 is available in a compact 5mm x 5mm, 32-pin TQFN package and operates over the temperature -40°C to +85°C range.

Each channel of the MAX22200 by Maxim Integrated features a low impedance (200mΩ typ) push-pull output stage with sink-and-source driving capability and up to 1ARMS driving current. A serial interface (SPI) that also supports daisy-chain configurations is provided to individually control each channel. For optimal power management in solenoid drive applications, the excitation drive level (IHIT), the hold drive level (IHOLD), and the excitation drive time (tHIT) can be individually configured for each channel.

MAX22200 Features
  • Eight Half-Bridges Up To +36V High Performances:
    • Low On-Resistance: RDS(on): 200 mΩ typical (TA = +25°C)
    • Continuous Output Current Up To 1ARMS per Half- Bridge (TA = +25°C)
    • Current-Drive Regulation (CDR)
    • Voltage-Drive Regulation (VDR)
    • Integrated Lossless Current Sensing (ICS)
  • High Flexibility:
    • Independent Programmable HIT and HOLD Currents for Each Channel (IHIT, IHOLD)
    • Independent Programmable HIT Current Timing for Each Channel (tHIT)
    • Full-Bridge Configuration Supported
    • Parallel Mode Supported
    • High Speed Serial Interface (SPI)
    • 5MHz Daisy-Chain Configuration
    • 10MHz without Daisy Chain
    • Protections and Diagnostic
    • Overcurrent Protection (OCP)
    • Open-Load Detection (OL)
    • Detection of Plunger Movement (DPM)
    • Undervoltage Lockout (UVLO)
    • HIT Current Not Reached (HHF)
    • Thermal Shutdown T = +145°C (TSD)
    • Fault Registers for Diagnostic purposes
  • Integration:
    • 32 TQFN 5mm x 5mm Package
Applications
  • Relays Driver
  • Solenoid, Valves, Electromagnetic Drivers
  • Generic Low-Side and High-Side Switch Applications
  • Latched (Bi-Stable) Solenoid Valve Drivers
  • Brushed DC Motor Driver