Lumileds — LUXEON SunPlus HPE Deep Red LED for Horticulture Lighting | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Lumileds

 

Lumileds LUXEON SunPlus HPE

Specifically designed for the horticulture lighting industry

The Lumileds LUXEON SunPlus HPE is a high power, deep-red (660nm) LED which achieves the highest PPF and PPE from its industry standard 3.5mm square ceramic package.

Designed specifically for the horticulture lighting industry, the new deep-red LED is part of the SunPlus portfolio that covers a broad range of wavelengths and colors, including white, purple, and lime, in a variety of mid-power, high-power, and CoB packages which offers flexibility to growers to create a specific Lighting mix required for various types of crops to give growers the edge.

Lumileds’ LUXEON SunPlus HPE has the robustness to stand up to harsh horticulture environments and deliver the longevity expected of all LUXEON LEDs. It pairs exceptionally well with their High efficacy LUXEON SunPlus 3030 and 5050 LEDs, the two most commonly deployed white LEDs. This white and deep-red horticulture combination can significantly drive down the system cost and reduce operating costs due to the solution’s superior efficacy.

The LUXEON SunPlus HPE, with its industry standard package has various off-the-shelf optical solutions available to enable designers to select the right viewing angles to achieve the appropriate intensity of Light for the crops.

LUXEON SunPlus is a single portfolio engineered to address the full breadth of horticulture lighting applications.

Features and Benefits
  • High power deep red ceramic LED with 660nm peak wavelength
  • High PPF and PPE specified at 25°C and 85°C
  • Industry standard footprint 3.5mm x 3.5mm
Applications
  • Horticulture
  • Grow Lights

Lumileds
Zero Worry Lead Time Products