text.skipToContent text.skipToNavigation
Lumex

 

Lumex SML-LXIL0603 Narrow-Beam Surface Mount LEDs

Available in four colors

Lumex’s SML-LXIL0603 narrow beam surface mount LEDs These surface mount narrow beam LEDs features a narrow viewing angle 75˚ (2x𝜃½). Since light output from a LED chip is very directional, higher light output is achieved by concentrating light in a tight beam. The narrower the viewing angle, the higher the mcd rating.

SML-LXIL0603 LEDs are available in four colors: Red, Yellow, Green and Blue.

Product Features
  • Narrow viewing angle
  • Surface mount
  • Tape and reel packaging
  • Increased intensity of more than 10X compared to traditional 0603 LEDs
  • Low current
Benefits
  • Concentrating light in a tight beam
  • Power saving
  • Offers assembly savings of up to 25%
  • Easy mounting with pick and place process
  • Greater visibility and clarity
Markets
  • Medical
  • Telecommunications
  • Industrial Controls
  • Appliance
  • Security
  • Transportation
Applications
  • Portable Medical Diagnostics
  • Indications, Controls & Switches
  • Backlighting & Illumination