text.skipToContent text.skipToNavigation
Infineon

 

Infineon StrongIRFET™ 2 Power MOSFETs

The right-fit product optimized for numerous applications

Infineon’s StrongIRFET™ 2 power MOSFET in 60 V addresses a broad range of applications from low to high-switching frequency. The MOSFETs offers higher power efficiency for improved overall system performance.

The StrongIRFET™ 2 series features increased current ratings allowing for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.

The new technology featured by Infineon’s StrongIRFET™ devices offers up to 40 percent RDS(on) improvement and up to 60 percent lower Qg compared to the previous MOSFETs of the same family, translating into higher power efficiency for improved overall system performance.

Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.

Key Features
  • Broad availability from distribution partners
  • Excellent price/performance ratio
  • Ideal for high and low switching frequencies
  • Industry standard footprint through-hole package
  • High current rating
Key Benefits
  • Increased security of supply
  • Right-fit products
  • Supports a wide variety of applications
  • Standard pinout allows for drop-in replacement
  • Increased product ruggedness
Applications
  • SMPS
  • Motor Drives
  • Battery powered applications
 
  • Battery management
  • UPS
  • Light Electric Vehicles