Hirose Electric — USB Type-C Connector CX Series | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Hirose Electric

 

Hirose Electric CX Series USB Type-C Connector

The Hirose CX Series is a USB Type-C connector known for easy mating, excellent retention force and its flexibility to many different applications.

Conforming to the next-generation USB standard "USB Type-C™", the CX Series connectors are expected to be widely adopted as a standard interface in various devices in the consumer, industrial machinery and automobile market. The symmetrical design eliminates concern for backward insertion.

Features

  • Easy mating with reversible form factor
  • USB 3.1 Gen2, 10Gbps high speed transmission
  • Clear tactile click (Excellent Retention) with a superior “click feel” when mating
  • Designed to prevent incomplete mating
  • Also designed for superior mechanical strength
  • Available in many varieties:
    • SMT+THR Hybrid type (Mid-mount)
    • Waterproof (Mid-mount)
    • Single-row SMT (16PIN)
    • Vertical (Top-mount)
    • Double-row SMT
  • Plug harness with slim overmold Type-C (C-to-C Type)
  • RoHS compliant Halogen free