text.skipToContent text.skipToNavigation
Hirose Electric

 

Hirose Electric DF40F Series Small Floating Board-to-Board Connectors

Featuring 125ºC heat resistance

The DF40F Series from Hirose Electric is the solution for space-saving, yet robust board-to-board connections. This series showcases the combination of a compact design with the durability needed for high-temperature environments.

Space-Efficient Design: The DF40F Series is among the smallest in its class, offering a pitch of 0.4mm and a minimal width of 3.68mm. With stacking heights between 3.5 to 6.0mm, it's engineered to fit into the tightest spaces on your board.

Heat Resistant: Designed to endure up to 125°C, these connectors are built for the challenges of automotive applications, ensuring reliability under stress.

Alignment Flexibility: It uniquely absorbs misalignment in X, Y, and Z directions, thanks to its floating range of ±0.3mm, making installation easier and more forgiving.

Customizable Stacking: With various stacking heights achievable through combination with the DF40T, design flexibility is in your hands.

Supports Fast Data: Ready for applications needing quick data transfer, the DF40F is compatible with high-speed standards like PCI-ex Gen.4 and MIPI D-PHY Ver.1.1.

Ideal for High-Demand Applications: From automotive cameras and radar to consumer and industrial devices needing compact, reliable connections, the DF40F Series delivers performance where it counts.

Features

  • 0.4mm pitch, 1.5 to 4.0mm height
  • High density mounting
  • Wide stacking height variations
  • High contact reliability
  • Robust design with shock absorbing ribs
  • Wide self alignment range
  • Supports USB4 Gen.2 (20Gbps) transmission
  • Solder wicking prevention
  • Mated design protects contacts
  • Compliant with RoHS
  • High-speed signal support, noise prevention

Applications

  • Wearable devices
  • Patient monitoring
  • Automotive