text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch RR3130 Series Round Power Rocker Switch

Available in many options for many applications

This E-Switch RR3130 Series round power rocker switch is meant for panel mount cutouts sized 18.2 mm in diameter and has a light, ergonomic feel, which is great for designing your applications. This round power rocker switch can handle single- or double-pole maintained functions, and has electrical ratings of 10A at 125VAC or 6A at 250VAC.

These custom rocker switches are available with black or white housings and black, white, or red actuators. The curved actuators can be ordered with or without power markings.

Features

  • Ergonomic design
  • Panel mount
  • Round design fits easy into many applications
  • Wire lead options available

Applications

  • Industrial
  • Lighting ballast
  • Audio/visual
  • Medical equipment
  • Computer/servers/peripherals