E-Switch — PV6 Series Anti-Vandal Switches | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch PV6 Series Anti-Vandal Switch

16mm cutout, IP65 rating and multiple illumination options

The PV6 Series illuminated anti-vandal switch by E-Switch features an RGB LED option by combining the colors red, green and blue to produce over 16 million hues of light, making the color options nearly unlimited.

This anti-vandal switch series also features a long life expectancy, an IP65 rating, and RGB LED illumination, along with the other LED colors of red, yellow, orange, blue, green and white. It's also available with dot or ring illumination and has a 16mm panel cutout size. Additional options include a high actuator, a pilot indicator and a black anodized finish.

With its long-life expectancy, sealed IP65 rating and customizable illumination options, the PV6 Series is a hugely popular choice in the medical market.

Features

  • 16mm Diameter Panel Cutout
  • Single, Bi-color, and RGB LED options
  • Dot or ring illumination options available
  • Illuminated ring with laser-etched power symbol graphic option
  • Illuminated ring and power symbol graphic option
  • Multiple actuator options
  • Pilot indicator option
  • IP65 rated, Off-(On), SPST
  • Soldered wire leads (300mm long) optional

Applications

Applications Requiring Tamper-Resistant Design:

  • Medical devices
  • Public kiosks
  • Electrical housewares
  • Audio/visual
  • Security devices
  • Industrial controls
  • Other equipment requiring tamper resistance