Diodes Incorporated — AH49FQ Linear Hall Effect Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Diodes Incorporated

 

Diodes Incorporated AH49FQ Linear Hall Effect Sensor

Small, versatile, powerful

The AH49FQ by Diodes Incorporated is a small, versatile linear Hall effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field.

The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. The operating temperature range of these linear Hall sensors is -40°C to +105°C, appropriate for automotive, commercial, consumer, and industrial environments.

Features

  • Power Consumption of 3.0mA at VCC = 5V for Energy Efficiency
  • Single Current Sourcing Output
  • Linear Voltage Output for Circuit Design Flexibility
  • Low-Noise Output Virtually Eliminates the Need for Filtering
  • A Stable and Accurate Output
  • Temperature Range: -40°C to +105°C
  • Responds to Either Positive or Negative Gauss
  • The Maximum Instantaneous Supply Voltage up to 50V
  • High ESD Rating: 3000V (Human Body Model) 2000V (Charged Device Model)
  • Small Low Profile SC59 Package
  • AEC-Q100 Grade 2 Qualified
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities

Applications

  • Position sensing
  • Liquid level sensing
  • Weight sensing
  • Ferrous metal detectors
  • Vibration sensing
  • Rotary encoders
  • Magnetic code reading
  • Motor controls
  • Current sensing

 


Diodes Incorporated AH49FQ

*Image for reference only. Actual package may vary.