CUI Inc — VGS-150W Series Internal AC-DC Power Supply | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

CUI Inc

 

CUI Inc VGS-150W Series Internal AC-DC Power Supply

Known for its wide input among other features

The CUI Inc VGS-150W series is an AC-DC power supply in a compact metal case that can deliver up to 158 W. This internal AC-DC power supply is 62368 certified and is additionally designed to meet 61558 and 60335 system requirements.

The VGS-150W is a rugged, convection-cooled unit ideal for reducing standby power usage in industrial applications also featuring a wide input range.

 

Summary of Features
  • 150 ~ 158 W
  • 85 ~ 305 Vac input (wide)
  • 12 ~ 48 Vdc output options
  • Meets EN 55032/CISPR32 Class B conducted/radiated emissions
  • Input over voltage category III design