Crocus Technology — CT452 Contactless Current Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
CrocusTechnology-logo-resources.jpg

 

Crocus Technology CT452 Contactless Current Sensor

XtremeSense® TMR Coreless featuring Programmable Gain

The Crocus Technology CT452 (5V) and CT453 (3.3V) are high bandwidth and low noise integrated zero-loss contactless current sensors that use Crocus Technology’s patented XtremeSense® TMR technology to enable high accuracy current measurements for many consumer, enterprise, and industrial applications.

The sensors support fixed and programmable field ranges where the CT452/3 sense and translate the magnetic field into a linear analog output voltage. It achieves a total error output better than ±1.0% over voltage and temperature.

These coreless current sensors are not only small in size and simple to design but they also provide effective common mode field rejection of more than -50 dB. This enables the CT452/3 to have greater than 90% immunity to stray magnetic fields thus having almost no impact on the accuracy of the current measurement.

They have less than 300 ns output response time while the current consumption is about 6.0 mA. The CT452/3 is equipped with a filter function to reduce the noise on the output pin. Both CT452 and CT453 are housed in an industry standard 8-lead SOIC package and a very low profile, 8-lead TSSOP package that are both “green” and RoHS compliant.

Crocus’ TMR XtremeSense® sensor provides a host of improvements, including more accurate measurement, higher sampling rate, lower temperature drift, lower power consumption, better thermal stability, better resolution, high signal to noise ratio, better linearity and higher sensitivity.

Features

  • User Programmable Field Range:
    • 6 mT to 24mT
  • Pre-set Magnetic Field Ranges:
    • 0 mT to +6 mT
    • -6 mT to +6 mT
  • Linear Analog Output Voltage
  • Common Mode Field Rejection: -50 dB
  • 1 MHz Bandwidth
  • Response Time < 300 ns
  • Reference Voltage Output for Unipolar/Bipolar Field Measurements

 

  • Supply Voltage: 4.75 V to 5.50 V
  • Low Noise Performance
  • Filter Pin to Reduce Noise on Output
  • AEC-Q100 Grade 1 (Under qualification)
  • Package Options:
    • 8-lead SOIC
    • 8-lead TSSOP

Applications

  • Solar/Power Inverters
  • Battery Management Systems
  • Industrial Equipment
  • PFC Systems

 

  • Power Utility Meters
  • Power Conditioner
  • DC/DC Converters/Power Supplies