Bosch Sensortec — Environmental Sensors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
Bosch Sensortec

 

Experience the Power of Environmental Sensors

The Bosch Sensortec family of environmental sensors includes barometric pressure sensors enabling for example indoor navigation and altitude stabilization. Furthermore, humidity sensors measuring air pressure, ambient temperature and relative humidity for climate control in smart homes belong to the category of environmental sensors. Highly integrated four-in-one gas sensors further add gas measurement for air quality monitoring to improve health and well-being.


Pressure Sensors

Bosch Sensortec’s barometric pressure sensors enable a variety of smartphones, wearables and smart home applications. Our very small and low-power barometric pressure sensors stabilize the altitude of drones, enable accurate indoor navigation and improve precise calorie counting in wearables. The pressure sensors work with the piezo resistive principle or the capacitive principle.

BMP581

Barometric Pressure Sensor

The BMP581 is the new benchmark in the field of barometric pressure sensors and is ideally suited for a wide range of altitude tracking applications like GPS modules, wearables, hearables, smart home and industrial products.

  • Low-power consumption
  • Low noise
  • Small size

BMP581 Datasheet »
BMP581 Product Flyer »

Bosch Sensortec BMP581

BMP384

Pressure Sensor

BMP384 has a gel-filled cavity that allows higher robustness against water, liquids and other chemicals if the applicable integration concept is used. The BMP384 with its small footprint offers outstanding design flexibility, providing a single package solution that is easy to integrate into other existing and upcoming devices for smart homes, industrial products and wearables.

  • Robustness
  • Small size
  • Excellent performance

BMP384 Datasheet »
BMP384 Product Flyer »

Bosch Sensortec BMP384

Gas Sensors

Bosch Sensortec’s gas sensors are highly integrated four-in-one environmental sensors combining barometric pressure, ambient temperature, relative humidity and gas measurement in one small package. They detect a broad range of gases including Volatile Organic Compounds (VOC) for air quality monitoring in smart homes.

BME688

Environmental Sensing with Artificial Intelligence

The BME688 is the first gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors. The gas sensor can detect Volatile Organic Compounds (VOCs) and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range. Additionally to all functions of the BME680, the BME688 comes with:

  • Specific detection of VSCs
  • Application-specific gas scanner
  • BME AI-Studio

BME688 Datasheet »
BME688 Product Flyer »
Learn more: BME688 Gas Sensor

Bosch Sensortec BME688

BME680

Gas Sensor Measuring Relative Humidity, Barometric Pressure, Ambient Temperature and Gas (VOC)

The BME680 is an integrated environmental sensor developed specifically for mobile applications and wearables where size and low power consumption are key requirements. Expanding Bosch Sensortec’s existing family of environmental sensors, the BME680 integrates for the first time individual high linearity and high accuracy sensors for gas, pressure, humidity and temperature.

  • Barometric pressure
  • Temperature
  • Relative humidity
  • Air quality

BME680 Datasheet »
BME680 Product Flyer »

Bosch Sensortec BME680
BMP581 Applications


 


 

 
Bosch Sensortec BME688 Gas Sensor

 
How BME688 and BME AI-Studio Server Help to Detect Wildfires with Bosch
How Gas Sensing gets Intelligent with BME688 and BME AI-Studio with Bosch
 
Bosch Barometric Pressure Sensor - Experience the Power of Environmental Sensors