Bosch Sensortec — BMA490L Longevity Acceleration Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Bosch Sensortec

Bosch Sensortec — BMA490L High-Performance Longevity Acceleration Sensor

High-performance sensor in a class of its own.

The Bosch Sensortec BMA490L is a unique, high-performance longevity acceleration sensor best used in consumer and industrial applications where the lifetime of the product is important. The BMA490L sensor by Bosch Sensortec is a 16-bit, digital, triaxial acceleration sensor with a wealth of embedded intelligence such as on-chip motion-triggered interrupt features, which are optimized for industrial applications.

In a compact package size, the BMA490L sensor features extended availability up to 10 years, making it ideal for the long lifecycles of industrial applications such as Industrial Internet of Things (IoT) and robots. The sensor also features high-performance measurement mode with low pass filters and a current consumption of 150μA in full-operation mode, able to handle significant temperature fluctuations.

In the BMA490L low-power mode, the sensor is able to meet current consumption requirements of numerous applications. Other capabilities include programmable functionality, on-chip FIFO and interrupt features, a secondary auxiliary interface and more. The highly-configurable and flexible Bosch BMA490L is ROHS compliant and halogen free.

See all Bosch Sensortec Accelerometers

Key Features of the BMA490L Sensor

  • Small package size
  • Digital interface
  • Programmable functionality (Multiple acceleration ranges, low-pass filter bandwidths)
  • On-chip FIFO
  • On-chip interrupt features
  • Ultra-low power
  • (Secondary) Auxiliary interface
  • ROHS compliant and halogen free

Typical Applications of the BMA490L Sensor

  • Industrial Internet of Things (IIoT) such as predictive maintenance or vibration monitoring
  • Logistics such as asset tracking
  • Agricultural and industrial robots such as orientation detection or tilt detection
  • White goods and home/consumer appliances such as vibration monitoring, power management
  • Power tools
  • Device level detection