Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Multi-modal control for next-generation interfaces
Optical force sensing transforms nearly any surface into an intelligent interaction zone. With proximity, touch, and pressure detection in a single interface, designers can create sleek ShyTech-style surfaces that illuminate only when needed and respond even through wet, gloved, or thick materials.
This technology enables intuitive, hygienic, and space-saving controls for automotive, industrial, and consumer systems.
The AS7150 is a compact, ultra-low-power analog frontend designed for high-precision optical force and touch sensing. With sub-micrometer displacement resolution and ultra-low noise performance, it forms the core of discrete optical force sensing solutions.
The SFH 7061 integrates a 940 nm infrared emitter, photodiode, and optical barrier in an ultra-small package for optical force and proximity sensing.
AS7150 Datasheet
SFH 7061 Datasheet
About ams OSRAM