ams OSRAM — Direct Time-of-Flight Sensors (dToF) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
ams

 

ams OSRAM Direct Time-of-Flight Technology

Offering precise distance measurement up to 5 meters

Housed in a compact fully integrated module, ams OSRAM features many direct time-of-flight (dToF) sensors available in both single and multi-zone configurations.

These dToF sensors provide solutions for a wide range of distance measurement applications including Laser Detect Auto Focus (LDAF) for mobile, human presence detection for enhanced security and power saving in computing, electronic locks & authentication systems and obstacle detection and collision avoidance for home and industrial robots.

ams OSRAM direct time-of-flight (dToF) sensors are based on proprietary SPAD (Single Photon Avalanche Photodiode) pixel design and time-to-digital converters (TDCs) which have an extremely narrow pulse width. They measure in real time the direct time-of-flight (dToF) of a 940nm VCSEL Vertical Cavity Surface Emitting Laser) emitter’s infrared ray reflected from an object.

ams OSRAM direct time-of-flight (dToF) technology for world-facing mobile and XR wearables aims to achieve higher range and lower power consumption than other implementations. To minimize integration effort for mobile device OEMs, our 3D dToF system provides a complete technology stack – from optical sensing through to scene reconstruction and integration with RGB camera.

Featured Products

TMF8828

The TMF8828 is a direct time-of-flight (dToF) sensor in a single modular package with associated VCSEL. The dToF device is based on SPAD, TDC and histogram technology and achieves 5000 mm detection range.

Features

  • Modular package - 2.0 mm x 4.6 mm x 1.4 mm
  • 63º FoI/FoV
  • TMF8828: Multizone with 3x3, 4x4, 3x6 and 8x8 zones
  • TMF8821: Multizone with 3x3, 4x4 and 3x6 zones
  • TMF8820: Multizone with 3x3 zones
  • Time-to-Digital Converter (TDC) Direct Time-of-Flight Measurement
  • Single Photon Avalanche Photodiode (SPAD) Histogram based architecture
  • Dynamic cover glass calibration
  • Reliable operation under demanding use cases
  • Reference SPAD
  • Distance and signal quality reported
  • Fast VCSEL driver with protection
  • I3C tolerant - operate on a shared I²C / I3C bus
  • 141 mW power consumption at 30 Hz operation 8 µA power consumption standby current (keep memory)
  • 2 µA power-down current consumption (EN=0)

Benefits

  • Enable new applications like click to focus, object tracking, presence detection
  • Within ±3% / ±10 mm of measurement (accuracy); no multipath and no multiple object problems as for iToF
  • Better accuracy detects reliably closest object
  • Minimum distance 10 mm Maximum distance 5000 mm
  • No complex calibration
  • Compensates for dirt on glass
  • Improved accuracy over temperature and life
  • Make better decisions
  • Class 1 eye safe
  • Integration flexibility
  • Longer battery life

Applications

  • Distance measurement for camera autofocus - Laser Detect Autofocus - LDAF (mobile phone)
  • Presence detection (computing and communication)

 

  • Object detection and collision avoidance (robotics)
  • Light curtain (industrial)

 

TMF8805

The TMF8805 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500mm detection range.

Features

  • Modular package - 2.2 mm x 3.6 mm x 1.0 mm
  • No influence on multi object reflections
  • Time-to-Digital Converter (TDC)
  • Direct Time-of-Flight Measurement
  • Single Photon Avalanche Photodiode (SPAD) Histogram based architecture
  • Dynamic cover glass calibration
  • Reliable operation under demanding use cases
  • Reference SPAD
  • Distance and signal quality reported
  • Fast VCSEL driver with protection
  • 27 mA power consumption at 30 Hz operation 0.26 µA power-down current consumption (EN=0)

Benefits

  • Small footprint fits in the mobile phone bezel
  • Detecting central closest objects
  • Within 5 % of measurement (accuracy); no multipath and no multiple object problems as for iToF
  • Better accuracy detects reliably closest object
  • Minimum distance 20 mm
  • Maximum distance 2500 mm
  • No complex calibration
  • Compensates for dirt on glass
  • Improved accuracy over temperature and life
  • Make better decisions
  • Class 1 eye safe
  • Longer battery life

 

 

ams OSRAM TMF8828

TMF8828

 

 

ams OSRAM TMF8805

TMF8805