
Manufacturer Part #
RM024-P125-C-30
2.4GHz OEM Transceiver Pluggable 3.3V TTL 125mW u.FL Jack
Product Specification Section
Ezurio RM024-P125-C-30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio RM024-P125-C-30 - Technical Attributes
Attributes Table
Data Rate: | 500kbps |
Interface: | UART |
Supply Voltage: | 2.3V to 3.6V |
Operating Power-Nom: | 125mW |
Range: | 4km to 400m |
Sensitivity: | -94dBm |
Frequency Range: | 2.4GHz to 2.4835MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
1
$35.15
4
$34.68
15
$34.23
30
$34.00
75+
$33.48
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole