RN4020-V/RM123 in Tray by Microchip | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4020-V/RM123

BLUETOOTH 4.1 BLE MODULE, SHIELDED, ANTENNA, ASCII INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Microchip RN4020-V/RM123 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 16mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
588
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.50
USD
Quantity
Unit Price
1
$10.50
5
$10.37
25
$10.24
75
$10.16
200+
$10.00
Product Variant Information section