text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF512A-33-4C-SAE

SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Microchip SST25VF512A-33-4C-SAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$664.00
USD
Quantity
Unit Price
100
$0.445
300
$0.435
400
$0.43
1,000
$0.42
1,500+
$0.415
Product Variant Information section