SX1230I066TRT in Reel by Semtech | Transmitter ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1230I066TRT

SX Series 315 to 915 MHz 600 Kbps SMT Integrated Transmitter IC - MLPQ-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1230I066TRT - Technical Attributes
Attributes Table
Frequency Range: 315MHz to 915MHz
Data Rate: 600kbps
Output Power: 17dBm
Supply Current: 95mA
Supply Voltage: 1.8V to 3.7V
Package Style:  MLPQ-24
Mounting Method: Surface Mount
Features & Applications

SX1230: Integrated Transmitter IC Narrow/wideband 315 MHz, 434 MHz 868 MHz and 915 MHz band Transmitter

The SX1230 is a fully integrated transmitter which can operate in the 315, 434, 868 and 915 MHz licence free ISM bands.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,370.00
USD
Quantity
Unit Price
3,000+
$1.79
Product Variant Information section