text.skipToContent text.skipToNavigation

Manufacturer Part #

STWBC2-HP

Digital Controller ICs for Wireless Battery Charger Transmitter - VFQFPN-68

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2324
Product Specification Section
STMicroelectronics STWBC2-HP - Technical Attributes
Attributes Table
Supply Current: 500µA
Supply Voltage: 4.1V to 24V
Package Style:  VFQFPN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.90
USD
Quantity
Unit Price
1
$7.90
15
$7.11
100
$6.56
400
$6.16
2,000+
$5.69