text.skipToContent text.skipToNavigation

Manufacturer Part #

OTX-433-HH-KF3-MS

MS Series 3 Button 433 MHz Keyfob Transmitter Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity OTX-433-HH-KF3-MS - Technical Attributes
Attributes Table
Frequency Range: 433MHz
Data Rate: 9600bps
Supply Current: 3.4mA
Supply Voltage: 2.1V to 3.6V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$2,628.00
USD
Quantity
Unit Price
25+
$26.28
Product Variant Information section