AT86RF212B-ZUR in Reel by Microchip | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT86RF212B-ZUR

AT86RF212B Series 3.6 V 1 Mbps -110dBm Low Power Transceiver - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT86RF212B-ZUR - Technical Attributes
Attributes Table
Frequency Range: 769MHz to 935MHz
Data Rate: 1Mbps
Output Power: 10dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -110dBm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,200.00
USD
Quantity
Unit Price
5,000+
$1.84
Product Variant Information section