Manufacturer Part #
STHVUP64
High-Speed Ultrasound Pulser 64-Channel Transmitter/Receiver 200MHz 196-Pin FCBG
Product Specification Section
STMicroelectronics STHVUP64 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STHVUP64 - Technical Attributes
Attributes Table
Operating Frequency-Max: | 200MHz |
RF Switch Type: | T/R |
Package Style: | BGA-196 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1
$132.03
3
$129.85
4
$129.28
10
$127.50
15+
$125.74
Product Variant Information section
Available Packaging
Package Qty:
1104 per Tray
Package Style:
BGA-196
Mounting Method:
Surface Mount