NJG1649HB6-TE1 in Reel by Nisshinbo Micro Devices | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1649HB6-TE1

NJG1649HB6 Series 2.5 GHz 30 dbm GaAs MMIC SPDT Switch Surface Mount - USB8-B6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1649HB6-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 2.5GHz
Operating Frequency-Min: 1GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.6dB
Input Power: 30dBm
Package Style:  USB8-B6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section