text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-IDB012V1

Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BlueNRG-

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
STMicroelectronics STEVAL-IDB012V1 - Technical Attributes
Attributes Table
Application Type: Transceiver; Bluetooth® 5
Core Supported: BlueNRG-LPS
Frequency: 2.4 GHz
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$59.85
USD
Quantity
Unit Price
1
$59.85
3
$59.04
5
$58.67
20
$57.66
30+
$57.00
Product Variant Information section