Manufacturer Part #
ENW89848AVKF
PAN1761 Embedded Bluetooth Low Energy & NFC Combo Module Experimenter Kit
Panasonic ENW89848AVKF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic ENW89848AVKF - Technical Attributes
Application Type: | Bluetooth |
Core Supported: | PAN1761 |
Frequency: | 2.4 GHz |
Features & Applications
The ENW89848AVKF from Panasonic Electronic Components is PAN1761 experimenter kit. The PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC - NFC Forum Type 3 compliant tag -based on leading edge Toshiba SOC.
•Same form factor and footprint as PAN1760 and BLE data rate of 40Kbps
•Surface mount type (15.6 x 8.7 x 1.8mm³) and Tx power of 0dBm, Rx sensitivity of -90dBm
•Compatible to Toshiba reference BLE profiles, low power mode is less than 1μA
•Bluetooth 4.1 (LE) embedded GATT profile with high level API commands
•32KB on-chip RAM for application software and driver
•512KB EEPROM to download user program during start-up and integrated BLE antenna
•Operation with external host or as host less ( stand alone)
•Ambient operating temperature -40°C to 85°C and single operation voltage from 1.8V to 3.6V
•NFC forum tag type 3 wired interface, 1520KB built-in EEPROM NFC memory
•Offers an embedded and certified Bluetooth low energy protocol stack
Available Packaging
Package Qty:
1 per Kit