text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0805A1960BSTR

Signal Conditioning 1960MHz 50 Ohm 0805

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
KYOCERA AVX CP0805A1960BSTR - Technical Attributes
Attributes Table
Type: Signal Conditioning
Operating Frequency-Min: 1930MHz
Operating Frequency-Max: 1990MHz
Insertion Loss: 0.7dB
Rated Power: 3W
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000+
$0.46
Product Variant Information section