text.skipToContent text.skipToNavigation

Manufacturer Part #

BALFLB-WL-07D3

balun,filtering and matching of STM32WL 17dbm 490Mhz , BGA package 4 layers pcb

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2301
Product Specification Section
STMicroelectronics BALFLB-WL-07D3 - Technical Attributes
Attributes Table
Impedance: 50Ω
Frequency Range: 470MHz to 510MHz
Rated Power: 27dBm
Insertion Loss: 2.05dB
Operating Temperature: -40°C to +105°C
Package Style:  CSPBGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$900.00
USD
Quantity
Unit Price
5,000
$0.18
10,000
$0.178
15,000
$0.176
20,000+
$0.175