text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA52CEU6

STM32 Series 3.6 V 2.4GHz Multiprotocol Wireless 32-bit MCU - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32WBA52CEU6 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 10dBm
Sensitivity: -96dBm
Flash Size (Bytes): 512kB
RAM Size: 96kB
InterfaceType / Connectivity: I2C/SPI/UART/USART
No of I/O Lines: 35
Supply Voltage: 1.71V to 3.6V
Receiving Current: 7.39mA
Transmitting Current: 10.64mA
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
1,560+
$2.50