Manufacturer Part #
453-00120
Sona IF573 Series 3.13-3.5 V M.2 2230 Key E Multiprotocol Wireless Module
Product Specification Section
Ezurio 453-00120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 453-00120 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 1.2Gbps |
Frequency Range: | 2.412GHz to 7.125GHz |
Output Power: | 19.5dBm |
Sensitivity: | -107dBm |
RAM Size: | 512kB |
InterfaceType / Connectivity: | PCIe/SDIO/UART |
Supply Voltage: | 3.13V to 3.47V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$36.22
4
$35.74
15
$35.28
30
$35.04
75+
$34.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Edge Mount