T43O-F7C0-P in Bulk by ELATEC RFID Systems | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T43O-F7C0-P

TWN4 5.5 V 120 mA 13.56 MHz MultiTech 3 -P BLE RFID Reader with HID Prox (PCB)

ECAD Model:
Mfr. Name: ELATEC RFID Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC RFID Systems T43O-F7C0-P - Technical Attributes
Attributes Table
Type: Read/Write
Range: 100mm
Supply Current: 120mA
Supply Voltage: 4.3V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -45°C to +85°C
Dimension: 50 mm x 35 mm x 7 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$156.52
USD
Quantity
Unit Price
1
$156.52
3
$154.26
5
$153.22
15
$151.01
25+
$149.06
Product Variant Information section