
Manufacturer Part #
TXM-315-LR
LR Series 3.6 V 3.4 mA 10 000 bps Surface Mount RF Transmitter Module
Product Specification Section
TE Connectivity TXM-315-LR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity TXM-315-LR - Technical Attributes
Attributes Table
Data Rate: | 10kbps |
Interface: | Serial |
Supply Voltage: | 2.1V to 3.6V |
Output Current-Max: | 3.4mA |
Certified: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
50
$9.92
100
$9.86
150
$9.83
200
$9.81
250+
$9.74
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount