text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-M2SP

2.4835 GHz PCB Trace Integrated Chip SMT Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-M2SP - Technical Attributes
Attributes Table
Supply Voltage: 1.7V to 3.6V
Sensitivity: -85dBm
Frequency Range: 2.4GHz to 2.4835GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,040.00
USD
Quantity
Web Price
1,000+
$5.04