Manufacturer Part #
BLUENRG-M2SP
2.4835 GHz PCB Trace Integrated Chip SMT Bluetooth v5.0 Transceiver Module
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
Date Code: | 2435 |
Product Specification Section
STMicroelectronics BLUENRG-M2SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-M2SP - Technical Attributes
Attributes Table
Supply Voltage: | 1.7V to 3.6V |
Sensitivity: | -85dBm |
Frequency Range: | 2.4GHz to 2.4835GHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000+
$5.04
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $5.04 / Stock: 0 Qty: 1,000+$5.04 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $5.04 / Stock: 1,000 Qty: 1,000+$5.04 Stock: 1,000
- Reel Qty: 1,000+ / Web Price: $5.30 / Stock: 1,000 Qty: 1,000+$5.30 Stock: 1,000
- Reel Qty: 1,000+ / Web Price: $5.04 / Stock: 0 Qty: 1,000+$5.04 Stock: 0
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount