TESEO-LIV3R in Reel by STMicroelectronics | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TESEO-LIV3R

Teseo-LIV3R: 4.3 V -163 dBm 1.561GHz, 1.575MHz Tiny ROM GNSS Module - LCC-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TESEO-LIV3R - Technical Attributes
Attributes Table
Sensitivity: -163dBm
Supply Voltage: 2.1V to 4.3V
Satellite: BeiDou/GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1.561GHz
Operating Temp Range: -40°C to +85°C
Package Style:  LCC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,480.00
USD
Quantity
Unit Price
1,000+
$6.48
Product Variant Information section