text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8T-0

NEO-M8T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
u-blox NEO-M8T-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$13,302.50
USD
Quantity
Unit Price
250+
$53.21
Product Variant Information section