CAM-M8Q-0 in Cut Tape by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CAM-M8Q-0

RF RCVR GNSS/GPS 1.575GHZ MODULE

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
u-blox CAM-M8Q-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
370
USA:
370
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.57
USD
Quantity
Unit Price
1
$26.57
5
$24.56
30
$22.33
100
$20.83
250+
$19.69