Manufacturer Part #
EM9293-1105177
2nd Generation EM9 series, 5G FR1 based on SDX65
Product Specification Section
Sierra Wireless EM9293-1105177 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sierra Wireless EM9293-1105177 - Technical Attributes
Attributes Table
Module: | IoT Module |
Form Factor: | PCIE M.2 |
Interface Type: | USB |
Satellite: | BeiDouGalileoGLONASSGPS |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$287.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
Module