text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7511-1104826

EM7511,GENERIC,GENERIC/ATT/T-MOBILE USA/VERIZON,01.14.02.00

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless EM7511-1104826 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 12
Form Factor: PCIE M.2
Interface Type: USB
Satellite: BeiDouGalileoGLONASSGNSSGPS
Data Rate: 600Mbps
Approved Carriers: AT&TVerizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$18,000.00
USD
Quantity
Unit Price
100+
$180.00
Product Variant Information section