Manufacturer Part #
NL668-EU-05-00
M.2 Version LTE Cat 4 Modules / NL668-EU Wireless Eval Board
Product Specification Section
Fibocom NL668-EU-05-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom NL668-EU-05-00 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT 4 |
Interface Type: | SDIO/SPI/UART/USB |
Data Rate: | 150Mbps |
Supply Voltage: | 3.3V to 4.3V |
Operating Temp Range: | -30°C to +75°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$24.07
80
$23.94
120
$23.86
160
$23.80
200+
$23.62
Product Variant Information section
Available Packaging
Package Qty:
40 per Reel
Mounting Method:
Surface Mount