text.skipToContent text.skipToNavigation

Manufacturer Part #

NL668-EU-00-MINIPCIE-10

MiniPCIe version of NL668‐EU

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Fibocom NL668-EU-00-MINIPCIE-10 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Form Factor: PCIe mini Card
Interface Type: UART/USB
Sensitivity: -99dBm
Satellite: GNSS
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.3V
Operating Temp Range: -30°C to +75°C
Package Style:  Module
Mounting Method: Edge Mount
Pricing Section
Global Stock:
7
Germany (Online Only):
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.55
USD
Quantity
Unit Price
1
$29.55
4
$29.18
15
$28.82
40
$28.57
100+
$28.14
Product Variant Information section