text.skipToContent text.skipToNavigation

Manufacturer Part #

NL668-EAU-30-00

Fibocom NL668-EAU is an M.2 form factor LTE Cat-4 cellular module that supports

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Date Code:
Product Specification Section
Fibocom NL668-EAU-30-00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Interface Type: I2C/I2S/SDIO/SPI/UART/USB
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.3V
Approved Carriers: Telstra
Operating Temp Range: -30°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$5,616.00
USD
Quantity
Unit Price
200+
$28.08