MTQ-L1G2D-B02-SP in Tray by MultiTech | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-L1G2D-B02-SP

Embedded LTE Cat 1 Modem w/Fallback GNSS (Global)(50 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
MultiTech MTQ-L1G2D-B02-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE
Interface Type: UART/USB
Data Rate: 4Mbps
Supply Voltage: 3.3V to 5V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$95.40
USD
Quantity
Unit Price
1
$95.40
3
$94.22
10
$92.95
20
$92.22
40+
$90.85
Product Variant Information section