Manufacturer Part #
MC116-EUL-00-00
high-performance LTE Cat 1 module which supports LTE FDD/ WCDMA/ GSM frequency
Product Specification Section
Fibocom MC116-EUL-00-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom MC116-EUL-00-00 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1 |
Interface Type: | SPI/UART/USB |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Data Rate: | 10Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.3V to 4.3V |
Approved Carriers: | Telstra |
Operating Temp Range: | -30°C to +75°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$19.05
2
$18.77
3
$18.61
4
$18.50
5+
$18.14
Product Variant Information section
Available Packaging
Package Qty:
10 per Cut Tape
Package Style:
Module
Mounting Method:
Surface Mount