EM7590-1105039 in Bulk by Sierra Wireless | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7590-1105039

4G LTE Advanced Pro Cat-13 Module global connectivity with 3G fallback

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 0111
Product Specification Section
Sierra Wireless EM7590-1105039 - Technical Attributes
Attributes Table
Protocol: 4G LTE
Form Factor: LGA
Interface Type: USB
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 400Mbps
Approved Carriers: AT&T/Docomo/KDDI/Softbank/Telstra/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$93.92
USD
Quantity
Unit Price
1
$93.92
3
$92.76
10
$91.51
20
$90.80
40+
$89.45
Product Variant Information section