text.skipToContent text.skipToNavigation

Manufacturer Part #

RNBD451PE-I100

Bluetooth Modules - 802.15.1 BLE RN module, PCB antenna, Industrial temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Microchip RNBD451PE-I100 - Technical Attributes
Attributes Table
Max Power Consumption: 96.7mA
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 39
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 64MHz PCB Trace
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$416.88
USD
Quantity
Unit Price
72
$5.79
144
$5.76
216
$5.74
288
$5.73
360+
$5.69
Product Variant Information section