text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14695MOD-00F32002

DA14695MOD Series 2.4 GHz 2 Mbps Bluetooth Low Energy 5.2 Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14695MOD-00F32002 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 7.8mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 2.4V to 4.75V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,160.00
USD
Quantity
Unit Price
1,000+
$7.16
Product Variant Information section