Manufacturer Part #
DA14592MOD-0100000C
DA14592 Series Multi Core Bluetooth LE 5.2 SoC Module
Product Specification Section
Renesas DA14592MOD-0100000C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA14592MOD-0100000C - Technical Attributes
Attributes Table
Sensitivity: | -97dBm |
Frequency Range: | 32kHz to 64MHz |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 1.2mA to 2.3mA |
Storage Temperature Range: | -50°C to +150°C |
Moisture Sensitivity Level: | 3 |
Pricing Section
Global Stock:
300
USA:
200
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$6.36
200
$6.33
300
$6.31
400
$6.30
500+
$6.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel