Manufacturer Part #
CY8C6347BZI-BLD54
CYP BLE
Product Specification Section
Infineon CY8C6347BZI-BLD54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C6347BZI-BLD54 - Technical Attributes
Attributes Table
Family Name: | PSoC 6 |
Core Processor: | ARM Cortex M0+ / ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 288kB |
Speed: | 150MHz |
No of I/O Lines: | 84 |
InterfaceType / Connectivity: | FIFO/IrDA/I2C/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/I2S/POR/PWM/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | BGA-124 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,600+
$6.82
Product Variant Information section
Available Packaging
Package Qty:
2600 per Tray
Package Style:
BGA-124
Mounting Method:
Surface Mount